D6500
Description: ANALOG O/P MODULE,

Overview of D6500 by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9003AC-43-33ED-65.00000 SiTime 1 to 110 MHz, Low Power Spread-spectrum Oscillator
SIT9005AC-13-25ED65.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SIT9001AI-12-18D6-50.00000 SiTime SiT9001

Price & Stock for D6500 by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 62AH3687
Newark 2 Ch Analog Output Module Ce Rohs Compliant: Yes |Omega D6500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $432.1500
$432.1500 Buy Now
DISTI # D6500
Avnet Americas MODBUS SERIAL INTERFACE MODULES - Bulk (Alt: D6500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1 $432.1523
$432.1523 Buy Now

CAD Models for D6500 by Omega Engineering
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D6500 by Omega Engineering

D6500
Omega Engineering
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMEGA ENGINEERING INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Interface IC Type
ANALOG O/P MODULE
Want to compare parts?
  1. D6500
    Omega Engineering
    ANALOG O/P MODULE,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D6500 by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D6500 by Omega Engineering

Select Manufacturer
Which Manufacturer of D6500 would you like to use for your alert(s)?
  • Please alert me when D6500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D6500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D6500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D6500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D6500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D6500 by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: