Part Details for D656543001 by TE Connectivity
Overview of D656543001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for D656543001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCD656543001
|
Heilind Electronics | ZHIS15-10.0-45 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCD656543001
|
Interstate Connecting Components | ZHIS15-10.0-45 | 0 |
|
Buy Now |
Part Details for D656543001
D656543001 CAD Models
D656543001 Part Data Attributes
|
D656543001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D656543001
TE Connectivity
Wire And Cable, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ZEROHAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |