Part Details for D6C00 F2 LFS by C&K
Overview of D6C00 F2 LFS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6C00 F2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9153
|
Newark | D6C00 F2 Lfs |C&k Components D6C00 F2 LFS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
401-1982-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 32V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2182 In Stock |
|
$0.9139 / $1.4200 | Buy Now |