Part Details for D6C60 F1 LFS by C&K
Overview of D6C60 F1 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6C60 F1 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9162
|
Newark | Pb Keyboard Sw, Spst, 0.1A, 32Vdc, Blue, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:32V, Contact Current Max:100Ma, Switch Terminals:Pc Pin, Product Range:D6 Series Rohs Compliant: Yes |C&k Components D6C60 F1 LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4954 |
|
$0.5690 | Buy Now |
DISTI #
401-1968-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 32V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4290 In Stock |
|
$0.8601 / $1.3400 | Buy Now |
DISTI #
D6Q-BL
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.01A/32VDC, blue, THT, 1.3N, square Min Qty: 1 | 223 |
|
$0.9400 / $1.4600 | Buy Now |