Part Details for D6D0212S by Electroswitch Electronic Products
Overview of D6D0212S by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6D0212S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Diallyl phthalate - PCB Terminals RoHS: Compliant | 0 |
|
$43.2200 / $86.6100 | Buy Now |
DISTI #
000000000000029204
|
Sager | Rotary Switches 1.5A 28VDC 30deg 2P Solder Lug Min Qty: 1 | 0 |
|
$47.7900 / $87.8300 | Buy Now |