Part Details for D6DA1G485K2W1-Z by TAIYO YUDEN
Overview of D6DA1G485K2W1-Z by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6DA1G485K2W1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-D6DA1G485K2W1-ZCT-ND
|
DigiKey | SAW DUPLEXER W-CDMA/LTE BAND 11 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8651 / $1.9100 | Buy Now |
DISTI #
D6DA1G485K2W1-Z
|
Avnet Americas | SAW Duplexer 1.485GHz 8-Pin SMD T/R - Tape and Reel (Alt: D6DA1G485K2W1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2551 | Buy Now |
DISTI #
963-D6DA1G485K2W1-Z
|
Mouser Electronics | Signal Conditioning 963-FSDCSQ8N1G48K2W1 RPLCMT PN RoHS: Compliant | 0 |
|
$0.9030 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9340 / $1.9560 | Buy Now |
|
Bristol Electronics | 2987 |
|
RFQ |
Part Details for D6DA1G485K2W1-Z
D6DA1G485K2W1-Z CAD Models
D6DA1G485K2W1-Z Part Data Attributes
|
D6DA1G485K2W1-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
D6DA1G485K2W1-Z
TAIYO YUDEN
Duplexer,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | DUPLEXER | |
Height | 0.44 mm | |
Insertion Loss (Rx) | 1.8 dB | |
Insertion Loss (Tx) | 1.8 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Receive Center Frequency | 1485.9 MHz | |
Transmit Center Frequency | 1437.9 MHz | |
VSWR | 2 | |
Width | 1.4 mm |