Part Details for D6DA2G140K2A7-Z by TAIYO YUDEN
Overview of D6DA2G140K2A7-Z by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D6DA2G140K2A7-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1107
|
Newark | Saw Duplexer, 2.14Ghz, Smd-8, No. Of Pins:8 Pin, Filter Case Style:Smd, Product Range:D6 Series Rohs Compliant: Yes |Taiyo Yuden D6DA2G140K2A7-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
587-5250-1-ND
|
DigiKey | RF DUPLEXER 8SMD NO LEAD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5966 In Stock |
|
$0.4660 / $1.0800 | Buy Now |
DISTI #
D6DA2G140K2A7-Z
|
Avnet Americas | Duplexer for Mobile Communication 2.14GHz 50Ohm 8-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: D6DA2G140K2A7-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6436 | Buy Now |
DISTI #
963-D6DA2G140K2A7-Z
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSDCSR8T2G14K2A7 1 GHz to 5 GHz 1.81.40.5mm 50Ohms 1.6dB,1.7dB SAW Duplexers RoHS: Compliant | 4733 |
|
$0.4630 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4789 / $1.0030 | Buy Now |
DISTI #
D6DA2G140K2A7-Z
|
Avnet Americas | Duplexer for Mobile Communication 2.14GHz 50Ohm 8-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: D6DA2G140K2A7-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6436 | Buy Now |
DISTI #
D6DA2G140K2A7-Z
|
Avnet Americas | Duplexer for Mobile Communication 2.14GHz 50Ohm 8-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: D6DA2G140K2A7-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6436 | Buy Now |
DISTI #
2860372
|
element14 Asia-Pacific | SAW DUPLEXER, 2.14GHZ, SMD-8 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4698 / $1.1323 | Buy Now |
DISTI #
2860372
|
Farnell | SAW DUPLEXER, 2.14GHZ, SMD-8 RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 4 Days Container: Each | 0 |
|
$0.6354 | Buy Now |