Part Details for D6R10 F2 LFS by C&K
Overview of D6R10 F2 LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6R10 F2 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9175
|
Newark | Pb Keyboard Sw, Spst, 0.1A, 32Vdc, Grey, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:32V, Contact Current Max:100Ma, Switch Terminals:Pc Pin, Product Range:D6 Series Rohs Compliant: Yes |C&k Components D6R10 F2 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3006 |
|
$0.5690 | Buy Now |
DISTI #
401-1990-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 32V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4366 In Stock |
|
$1.0549 / $1.5900 | Buy Now |
DISTI #
77299314
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 9950 |
|
$0.7900 | Buy Now |
DISTI #
51610870
|
Verical | Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1717 | Americas - 425 |
|
$1.2393 / $1.5364 | Buy Now |