Part Details for D6R10LFS by C&K
Overview of D6R10LFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D6R10LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9043
|
Newark | Switch, Spno, 0.1A, 32Vdc, Tht, Product Range:D6 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:100Ma At 32Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components D6R10LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1484 |
|
$1.4100 / $1.9400 | Buy Now |
Part Details for D6R10LFS
D6R10LFS CAD Models
D6R10LFS Part Data Attributes
|
D6R10LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
D6R10LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 1.3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | GRAY | |
Actuator Travel | 0.8 mm | |
Actuator Type | ROUND TYPE | |
Body Height | 5.9 mm | |
Body Length or Diameter | 11.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 6VA@32VDC | |
Contact (DC) Max Rating R Load | .1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |