There are no models available for this part yet.
Overview of D6RLRDF1 LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D6RLRDF1 LFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108-D6RLRDF1LFS-ND
|
DigiKey | TOP ACTUATED KEYSWITCH ILLUMINAT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2879 In Stock |
|
$1.0874 / $1.6900 | Buy Now | |
DISTI #
611-D6RLRDF1LFS
|
Mouser Electronics | Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8, RoHS: Compliant | 1845 |
|
$1.0500 / $1.4900 | Buy Now | |
DISTI #
72138154
|
RS | Keyswitch, D6 Series, SPST, Momentary, Red LED, THT, 1.3N, 10mA, 35VDC | C&K D6RLRDF1 LFS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.5000 | RFQ |