Part Details for D74733-000 by TE Connectivity
Overview of D74733-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for D74733-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D74733-000
|
Avnet Americas | 55PC0213-4-9 - Cable Rools/Shrink Tubing (Alt: D74733-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$9.2417 / $10.4342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | 55PC0213-4-9 RoHS: Compliant | 0 |
|
$9.5400 / $26.8300 | Buy Now |
DISTI #
D74733-000
|
Avnet Americas | 55PC0213-4-9 - Cable Rools/Shrink Tubing (Alt: D74733-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$9.2417 / $10.4342 | Buy Now |
DISTI #
RYC55PC0213-4-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-4-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0213-4-9 RoHS: Compliant | 0 |
|
$9.5400 / $26.8300 | Buy Now |
Part Details for D74733-000
D74733-000 CAD Models
D74733-000 Part Data Attributes:
|
D74733-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D74733-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |