Part Details for D7C0111N by Electroswitch Electronic Products
Overview of D7C0111N by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7C0111N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152352
|
RS | Switch Rotary 28 VDC&frasl 115 VAC 2.25 A @ 28 VDC 1 A @ 115 VAC 1 | Electroswitch Inc. D7C0111N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$68.4700 / $88.9200 | Buy Now |
|
Onlinecomponents.com | Open Frame Rotary Switch - 1 Pole - 2 to 11 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Terminals RoHS: Compliant | 0 |
|
$36.1700 / $77.6300 | Buy Now |
DISTI #
000000000000029210
|
Sager | Rotary Switches 2-11/1 P/1 DECK Min Qty: 1 | 0 |
|
$40.0000 / $73.5000 | Buy Now |