Part Details for D7C0605N by Electro Switch Corporation
Overview of D7C0605N by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D7C0605N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F421
|
Newark | Rotary Switches |Electroswitch D7C0605N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.5100 / $300.5500 | Buy Now |
DISTI #
D7C0605N-ND
|
DigiKey | SWITCH ROTARY 2-5POS 1A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.1500 | Buy Now |
DISTI #
690-D7C0605N
|
Mouser Electronics | Rotary Switches 2-5 POS/6 P/3 DECK RoHS: Compliant | 0 |
|
$166.3100 | Order Now |
DISTI #
76920566
|
Verical | Switch Rotary 6P5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 4 |
|
$211.8220 / $227.5130 | Buy Now |
|
Master Electronics | Open Frame Rotary Switch - 6 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Ceramic - Solder Terminals RoHS: Compliant |
5 In Stock |
|
$162.9400 / $175.0100 | Buy Now |