Part Details for D7G1005N by Electroswitch Electronic Products
Overview of D7G1005N by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7G1005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Rotary Switch - 10 Pole - 2 to 5 Position Adjustable - Non-Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals | 0 |
|
$149.5800 / $160.6600 | Buy Now |
DISTI #
000000000000341104
|
Sager | Rotary Switches 10P 5POS 30DEG ADJ NON-SHRT SLDR LUG Min Qty: 1 | 0 |
|
$130.8800 / $184.6700 | Buy Now |