Part Details for D7P-F402 by Sprecher + Schuh
Overview of D7P-F402 by Sprecher + Schuh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F40-22-140LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions. | |
59112-F40-20-155LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
59202-F40-20-160LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for D7P-F402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7800 / $18.2400 | Buy Now |