Part Details for D7V9H1U2LP1610-7 by Diodes Incorporated
Overview of D7V9H1U2LP1610-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for D7V9H1U2LP1610-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D7V9H1U2LP1610-7-ND
|
DigiKey | TVS DIODE U-DFN1610-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0583 / $0.0738 | Buy Now |
DISTI #
D7V9H1U2LP1610-7
|
Avnet Americas | Surge Protection PP U-DFN1610-2 T&R 10K - Tape and Reel (Alt: D7V9H1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
621-D7V9H1U2LP1610-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP RoHS: Compliant | 0 |
|
$0.0670 / $0.3800 | Order Now |
|
Future Electronics | Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0649 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0964 / $0.4820 | Buy Now | |
|
LCSC | UDFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | 150 |
|
$0.0800 / $0.0852 | Buy Now |
Part Details for D7V9H1U2LP1610-7
D7V9H1U2LP1610-7 CAD Models
D7V9H1U2LP1610-7 Part Data Attributes
|
D7V9H1U2LP1610-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D7V9H1U2LP1610-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 8.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |