There are no models available for this part yet.
Overview of D8-316-3014-170 by Southco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014HVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for D8-316-3014-170 by Southco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOUD8-316-3014-170
|
DB Roberts | Precision fit aesthetics strength and numerous stud sizes styles and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit even at low to moderate o | 0 |
|
$1.0404 | RFQ |