Part Details for D8.12A1.6324.C323 by Fritz Kuebler Gmbh
Overview of D8.12A1.6324.C323 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C323 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 5% tol, RoHS | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for D8.12A1.6324.C323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73530162
|
RS | C105, 2.8m Paraleine, Absolute, BiSS/10-30V, Radial M23, 25-bit TMR | Kuebler D8.12A1.6324.C323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2,478.0000 | RFQ |