Part Details for D8.4D1.4250.M144.4512 by Fritz Kuebler Gmbh
Overview of D8.4D1.4250.M144.4512 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
PCH-45-125L | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for D8.4D1.4250.M144.4512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73530677
|
RS | D135, 42.5m Wire, Absolute, 0-10V/15-30V, Radial M12, 12-bit | Kuebler D8.4D1.4250.M144.4512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4,265.7000 | RFQ |