Part Details for D8179E61-0PN by TE Connectivity
Overview of D8179E61-0PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for D8179E61-0PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD8179E61-0PN
|
Heilind Electronics | YD8179E61-0PN00000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD8179E61-0PN
|
Interstate Connecting Components | YD8179E61-0PN00000 | 0 |
|
Buy Now |
Part Details for D8179E61-0PN
D8179E61-0PN CAD Models
D8179E61-0PN Part Data Attributes
|
D8179E61-0PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D8179E61-0PN
TE Connectivity
MIL Series Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 61 | |
Unique Insert Number | 61-0 |