Part Details for D82530-6 by Rochester Electronics LLC
Overview of D82530-6 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D82530-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D82530-6-ND
|
DigiKey | MULTI PROTOCOL CONTROLLER, 2 CHA Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1389 In Stock |
|
$39.7600 | Buy Now |
|
Rochester Electronics | 82530 - Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 1389 |
|
$34.1200 / $40.1500 | Buy Now |
Part Details for D82530-6
D82530-6 CAD Models
D82530-6 Part Data Attributes
|
D82530-6
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D82530-6
Rochester Electronics LLC
Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | |
Clock Frequency-Max | 6 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for D82530-6
This table gives cross-reference parts and alternative options found for D82530-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D82530-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QN82530-6 | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | D82530-6 vs QN82530-6 |
QP82530-6 | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | Intel Corporation | D82530-6 vs QP82530-6 |