Part Details for D8282 by Intel Corporation
Overview of D8282 by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for D8282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 11 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1 |
|
$31.1146 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1 |
|
$33.8600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for D8282
D8282 CAD Models
D8282 Part Data Attributes
|
D8282
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8282
Intel Corporation
Bus Driver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Family | 82 | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.825 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |