Part Details for D82FDEW by Panduit Corp
Overview of D82FDEW by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D82FDEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-D82FDEW-ND
|
DigiKey | ENCLOSURE ACCESSORY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$536.2100 | Buy Now |
DISTI #
D82FDEW
|
Avnet Americas | Front Door for 42 RU x 800mm Net-Verse Cabinets Single Hinge Perforated White - Bulk (Alt: D82FDEW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$514.8200 | Buy Now |
DISTI #
644-D82FDEW
|
Mouser Electronics | Racks & Rack Cabinet Accessories 42RU x 800mm Width Front Door, White RoHS: Compliant | 0 |
|
$557.2200 / $560.6700 | Order Now |
DISTI #
PAND82FDEW
|
Heilind Electronics | 42RU X 800MM WIDTH FRONT DOOR, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$514.8200 / $570.4400 | Buy Now |
DISTI #
D82FDEW
|
Avnet Americas | Front Door for 42 RU x 800mm Net-Verse Cabinets Single Hinge Perforated White - Bulk (Alt: D82FDEW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$514.8200 | Buy Now |
DISTI #
000000000006198312
|
Sager | Racks & Rack Cabinet Accessories 42RU x 800mm Width Front Door, White Min Qty: 1 | 0 |
|
$561.1200 / $589.8900 | Buy Now |