Part Details for D87568-000 by TE Connectivity
Overview of D87568-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for D87568-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55PC2121-22-2/6-9 RoHS: Compliant |
2994 In Stock |
|
$4.4700 / $7.9400 | Buy Now |
DISTI #
RYC55PC2121-22-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2121-22-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000003788142
|
Sager | Multi-Conductor Cables 55PC2121-22-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2121-22-2/6-9 RoHS: Compliant |
2994 In Stock |
|
$4.4700 / $7.9400 | Buy Now |
Part Details for D87568-000
D87568-000 CAD Models
D87568-000 Part Data Attributes:
|
D87568-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D87568-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |