Part Details for D882(RANGE160-320) by Changjiang Electronics Tech (CJ)
Overview of D882(RANGE160-320) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD882-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-5, / |
Price & Stock for D882(RANGE160-320)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 500mW 3A NPN SOT-89-3 Bipolar (BJT) ROHS | 79175 |
|
$0.0354 / $0.0611 | Buy Now |
|
LCSC | 30V 1.25W 1601A2V 3A NPN TO-126 Bipolar (BJT) ROHS | 18524 |
|
$0.0404 / $0.0749 | Buy Now |
|
LCSC | 30V 1.25W 3A NPN SOT-223-3 Bipolar (BJT) ROHS | 2504 |
|
$0.0528 / $0.0940 | Buy Now |