There are no models available for this part yet.
Overview of D882S(RANGE200-400) by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D882S(RANGE200-400) by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 625mW 2001A2V 3A NPN TO-92-3 Bipolar (BJT) ROHS | 2316 |
|
$0.0321 / $0.0627 | Buy Now |