Part Details for D8G0717S by Electroswitch Electronic Products
Overview of D8G0717S by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8G0717S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Rotary Switch - 7 Pole - 2 to 17 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - 20° Index - Solder Terminals RoHS: Compliant | 0 |
|
$174.5500 / $187.4800 | Buy Now |
DISTI #
000000000000341121
|
Sager | Rotary Switches Min Qty: 1 | 0 |
|
$190.1500 / $215.5000 | Buy Now |