Part Details for D9/370000V30/AA by Amphenol Positronic
Overview of D9/370000V30/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D9/370000V30/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH5563
|
Newark | Jack Screw, 6.6Mm, 4-40 Unc-2A, Product Range:D Series, Screw Length:6.6Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Positronic D9/370000V30/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.5900 / $4.9700 | Buy Now |
DISTI #
4306-D9/370000V30/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
63 In Stock |
|
$2.4134 / $4.4700 | Buy Now |
DISTI #
276-D9/370000V30/AA
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB ACCESSORY RoHS: Compliant | 248 |
|
$2.9900 / $4.4700 | Buy Now |
DISTI #
POSD9/370000V30/AA
|
Heilind Electronics | D-Sub Hardware | Americas - 123 in Stock |
|
$3.1832 / $17.1328 | Buy Now |
DISTI #
D9/370000V30/AA
|
TTI | D-Sub Tools & Hardware D-SUB ACCESSORY Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$3.2200 | Buy Now |
DISTI #
POSD9/370000V30/AA
|
Interstate Connecting Components | D-Sub Hardware | 370 |
|
$3.1832 / $17.1328 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 230 |
|
$2.3000 / $4.0800 | Buy Now |
DISTI #
3473536
|
element14 Asia-Pacific | JACK SCREW, 6.6MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$4.6192 / $7.8262 | Buy Now |
DISTI #
3933897
|
element14 Asia-Pacific | D SUB JACK SCREW, 6.6MM, 4-40 UNC-2A RoHS: Compliant Min Qty: 1 Container: Pair | 0 |
|
$10.3712 / $15.3729 | Buy Now |
|
EnteerMall | BACKSHELL | 10091 |
|
$1.4314 / $1.5191 | Buy Now |
Part Details for D9/370000V30/AA
D9/370000V30/AA CAD Models
D9/370000V30/AA Part Data Attributes
|
D9/370000V30/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9/370000V30/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | D |