Part Details for D9/370000V30 by Amphenol Positronic
Overview of D9/370000V30 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for D9/370000V30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5822
|
Newark | D9/370000V30 |Positronic D9/370000V30 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $12.2800 | Buy Now |
DISTI #
4306-D9/370000V30-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4134 / $4.4700 | Buy Now |
DISTI #
276-D9/370000V30
|
Mouser Electronics | D-Sub Tools & Hardware DSUB LOCKING NUT ASSEMBLY KIT RoHS: Compliant | 0 |
|
$2.4100 / $3.7500 | Order Now |
DISTI #
POSD9/370000V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD9/370000V30
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3933896
|
element14 Asia-Pacific | D SUB JACK SCREW, 6.6MM, 4-40 UNC-2A RoHS: Not Compliant Min Qty: 250 Container: Pair | 0 |
|
$8.6663 | Buy Now |
|
EnteerMall | BACKSHELL | 10096 |
|
$1.5821 / $1.6789 | Buy Now |
DISTI #
3933896
|
Farnell | D SUB JACK SCREW, 6.6MM, 4-40 UNC-2A RoHS: Not Compliant Min Qty: 250 Lead time: 13 Weeks, 1 Days Container: Pair | 0 |
|
$1.6203 / $1.8087 | Buy Now |
Part Details for D9/370000V30
D9/370000V30 CAD Models
D9/370000V30 Part Data Attributes
|
D9/370000V30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9/370000V30
Amphenol Positronic
Connector Accessory, Screwlock, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |