Part Details for D9000ALNE70/AA by Amphenol Positronic
Overview of D9000ALNE70/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9000ALNE70/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7728
|
Newark | D9000Alne70/Aa |Positronic D9000ALNE70/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9800 / $369.0000 | Buy Now |
DISTI #
4306-D9000ALNE70/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$184.4888 / $208.0700 | Buy Now |
DISTI #
276-D9000ALNE70/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$185.8700 / $192.7400 | Order Now |
DISTI #
POSD9000ALNE70/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD9000ALNE70/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D9000ALNE70/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |