Part Details for D9000GE0-1718.4 by Amphenol Positronic
Overview of D9000GE0-1718.4 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1718A | Analog Devices | LTC2471 - Selectable 208sps/83 |
Price & Stock for D9000GE0-1718.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D9000GE0-1718.4
|
TTI | D-Sub Backshells Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |