There are no models available for this part yet.
Overview of D9000GVL0-1023.0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for D9000GVL0-1023.0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ7749
|
Newark | D9000Gvl0-1023.0 |Positronic D9000GVL0-1023.0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.3800 / $230.5300 | Buy Now | |
DISTI #
276-D9000GVL0-1023.0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$115.3300 / $142.1200 | Order Now | |
DISTI #
POSD9000GVL0-1023.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSD9000GVL0-1023.0
|
Interstate Connecting Components | 0 |
|
Buy Now |