Part Details for D9000GVL0 by Amphenol Positronic
Overview of D9000GVL0 by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D9000GVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7748
|
Newark | D9000Gvl0 |Positronic D9000GVL0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3800 / $138.7600 | Buy Now |
DISTI #
31AK5160
|
Newark | D Sub Backshell, 180Deg, Size De, Zinc Rohs Compliant: No |Positronic D9000GVL0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8200 / $181.1600 | Buy Now |
DISTI #
4306-D9000GVL0-ND
|
DigiKey | D-SUB HOOD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$120.0158 / $140.7100 | Buy Now |
DISTI #
276-D9000GVL0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$89.3200 / $96.1000 | Order Now |
DISTI #
POSD9000GVL0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ZINC ALLOY | 1 |
|
$48.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ZINC ALLOY | 1 |
|
$56.0000 | Buy Now |
DISTI #
POSD9000GVL0
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3933879
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DE, ZINC RoHS: Not Compliant Min Qty: 5 Container: Each | 0 |
|
$135.6840 | Buy Now |
DISTI #
3933879
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DE, ZINC RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$160.3053 / $169.5334 | Buy Now |
Part Details for D9000GVL0
D9000GVL0 CAD Models
D9000GVL0 Part Data Attributes:
|
D9000GVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9000GVL0
Amphenol Positronic
Connector Accessory, Hood, Zinc Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |