Part Details for D975 by Thomas & Betts
Overview of D975 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H5147
|
Newark | Non-Ins - Tub Ring Term 8 1/2 Me |Abb Thomas & Betts D975 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubular 8AWG Electrolytic Copper 37.08mm Electro Tin |
160 In Stock |
|
$1.8500 / $3.0200 | Buy Now |
|
Master Electronics | Tubular 8AWG Electrolytic Copper 37.08mm Electro Tin |
160 In Stock |
|
$1.8500 / $3.0200 | Buy Now |
Part Details for D975
D975 CAD Models
D975 Part Data Attributes:
|
D975
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D975
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |