Part Details for D9G0123N by Electroswitch Electronic Products
Overview of D9G0123N by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9G0123N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152337
|
RS | Switch, 2-5/16 in. Dia., 28 VDC/115 VAC, 1.5/0.5 A, 1, 2 to 23, Rotary, 15 | Electroswitch Inc. D9G0123N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 64 |
|
$58.9800 / $76.6000 | Buy Now |
|
Onlinecomponents.com | Open Frame Rotary Switch - 1 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index - Solder Terminals |
15 In Stock |
|
$37.5000 / $80.4500 | Buy Now |
DISTI #
000000000000029230
|
Sager | Rotary Switches 2-23 POS/1 P/1 DECK Min Qty: 1 | 0 |
|
$41.4700 / $76.1700 | Buy Now |