Part Details for D9G0723N by Electroswitch Electronic Products
Overview of D9G0723N by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9G0723N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Rotary Switch - 7 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index - Solder Terminals RoHS: Compliant | 0 |
|
$321.4800 / $346.0000 | Buy Now |
DISTI #
000000000000341133
|
Sager | Rotary Switches 7P 23POS 15DEG ADJ NON-SHRTING SLDR Min Qty: 1 | 0 |
|
$356.1800 / $403.6700 | Buy Now |