Part Details for DA-024-24-02-00-00 by Laird Thermal Systems
Overview of DA-024-24-02-00-00 by Laird Thermal Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-024-24-02-00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1318-ND
|
DigiKey | THERMOELECT ASSY DIRECT-AIR 24W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$220.6690 / $240.8600 | Buy Now |
DISTI #
739-DA-024-24-020000
|
Mouser Electronics | Thermoelectric Assemblies DA-024-24-02-00-00 6 x 6 x 6 RoHS: Compliant | 0 |
|
$216.6500 / $227.2100 | Order Now |
|
Onlinecomponents.com | PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 24W cooling power - 24V RoHS: Compliant |
1 In Stock |
|
$192.7800 / $207.0600 | Buy Now |
DISTI #
000000000003635690
|
Sager | Thermoelectric Assemblies DA-024-24-02-00-00 6 x 6 x 6 Min Qty: 1 | 0 |
|
$207.0000 / $238.0000 | Buy Now |
|
Master Electronics | PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 24W cooling power - 24V RoHS: Compliant |
1 In Stock |
|
$192.7800 / $207.0600 | Buy Now |
Part Details for DA-024-24-02-00-00
DA-024-24-02-00-00 CAD Models
DA-024-24-02-00-00 Part Data Attributes:
|
DA-024-24-02-00-00
Laird Thermal Systems
Buy Now
|
Compare Parts:
DA-024-24-02-00-00
Laird Thermal Systems
PowerCool Series, Direct-to-Air, Thermoelectric Cooler Assemblies (Peltier), 24W cooling power, 24V
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |