There are no models available for this part yet.
Overview of DA-15S-1-A-0-N-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DA-15S-1-A-0-N-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74746183
|
RS | D Sub,120-5020-013 | ITT Cannon DA-15S-1-A-0-N-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 | RFQ | |
DISTI #
ITTDA-15S-1-A-0-N-A197
|
Heilind Electronics | DA-15S-1-A-0-N-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7400 / $20.2700 | Buy Now | ||
DISTI #
ITTDA-15S-1-A-0-N-A197
|
Interstate Connecting Components | DA-15S-1-A-0-N-A197 | 0 |
|
Buy Now | ||
DISTI #
115267-5103 D
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 115267-5103 D) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.7400 / $20.2700 | Buy Now |
CAD Models for DA-15S-1-A-0-N-A197 by ITT Interconnect Solutions
Part Data Attributes for DA-15S-1-A-0-N-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: DIN 41652
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DA-15S-1-A-0-N-A197
This table gives cross-reference parts and alternative options found for DA-15S-1-A-0-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15S-1-A-0-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DAH15S1BUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 717DAH15S1BUNVFM |
717DAG15SAJ4VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 717DAG15SAJ4VFM |
717DFAF15S1BTNRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 717DFAF15S1BTNRM5 |
717DFAF15SCRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 717DFAF15SCRM5 |
717DFAG15SAJ3VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 717DFAG15SAJ3VF2 |
617-Y-15-S-AJ-1-21E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DA-15S-1-A-0-N-A197 vs 617-Y-15-S-AJ-1-21E |
DAV15S464MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DA-15S-1-A-0-N-A197 vs DAV15S464MTLF |
DAV15S367LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DA-15S-1-A-0-N-A197 vs DAV15S367LF |
PDI-15RS-S-G | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Power Dynamics Inc | DA-15S-1-A-0-N-A197 vs PDI-15RS-S-G |
DAUMY-15S | D Subminiature Connector, 15 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | DA-15S-1-A-0-N-A197 vs DAUMY-15S |