There are no models available for this part yet.
Overview of DA-160-24-02-00-00 by Laird Thermal Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DA-160-24-02-00-00 by Laird Thermal Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
739-DA-160-24-020000
|
Mouser Electronics | Thermoelectric Assemblies 160W 7.4A 46degC RoHS: Compliant | 1 |
|
$658.1800 / $676.2900 | Buy Now | |
Onlinecomponents.com | PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 160W cooling power - 24V RoHS: Compliant | 0 |
|
$593.3000 / $628.7300 | Buy Now | ||
DISTI #
000000000003137573
|
Sager | Thermoelectric Assemblies 160W 7.4A 46degC Min Qty: 1 | 0 |
|
$647.0000 / $744.0000 | Buy Now |
CAD Models for DA-160-24-02-00-00 by Laird Thermal Systems
Part Data Attributes for DA-160-24-02-00-00 by Laird Thermal Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|