Part Details for DA-60-20BA by ITT Interconnect Solutions
Overview of DA-60-20BA by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-60-20BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-60-20BA
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: DA-60-20BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.9900 | Buy Now |
DISTI #
965-DA-60-20BA
|
Mouser Electronics | D-Sub Tools & Hardware DSUB DUSTCAP DA PIN RoHS: Compliant | 617 |
|
$0.6000 / $1.4900 | Buy Now |
DISTI #
V36:1790_16258856
|
Arrow Electronics | Connector Accessories Dust Cover RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2338 | Americas - 480 |
|
$0.6711 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
ITTDA-60-20BA
|
Heilind Electronics | D-SUB DUST CAP | Americas - 785 in Stock |
|
$0.6231 / $0.7840 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Dust Cover RoHS: Compliant |
5760 In Stock |
|
$0.5770 / $1.0120 | Buy Now |
DISTI #
DA-60-20BA
|
TTI | D-Sub Tools & Hardware DSUB DUSTCAP DA PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 525 In Stock |
|
$1.1200 / $1.6700 | Buy Now |
DISTI #
DA-60-20BA
|
Avnet Americas | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 - Bulk (Alt: DA-60-20BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.9900 | Buy Now |
DISTI #
ITTDA-60-20BA
|
Interstate Connecting Components | D-SUB DUST CAP | 1414 |
|
$0.6231 / $0.7840 | Buy Now |
DISTI #
980-2000-438
|
Avnet Abacus | CONN ACC D-SUB PIN DUST CAP POLYETHYLENE 980-2000-438 (Alt: 980-2000-438) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DA-60-20BA
DA-60-20BA CAD Models
DA-60-20BA Part Data Attributes:
|
DA-60-20BA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-60-20BA
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE |
Alternate Parts for DA-60-20BA
This table gives cross-reference parts and alternative options found for DA-60-20BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-60-20BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-60-20RC | Connector Accessory, Protective Cover, Polyethylene, ROHS COMPLIANT | ITT Interconnect Solutions | DA-60-20BA vs DA-60-20RC |