Part Details for DA-FM-E-101 by ITT Interconnect Solutions
Overview of DA-FM-E-101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-FM-E-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DA-FM-E-101-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
494 In Stock |
|
$7.1464 / $11.8200 | Buy Now |
DISTI #
CAN DAFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DAFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 667 Factory Stock |
|
RFQ | |
DISTI #
DA-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DA-FM-E-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$6.0340 / $9.5760 | Buy Now |
DISTI #
87R4728
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: 87R4728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$6.4400 / $7.1100 | Buy Now |
DISTI #
74746755
|
RS | D Sub,121551-0374 | ITT Cannon DA-FM-E-101 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 | RFQ |
DISTI #
ITTDA-FM-E-101
|
Heilind Electronics | DA-FM-E-101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, D, A, 15, | ITT Cannon DAFME101 RoHS: Compliant |
328 In Stock |
|
$6.5300 / $11.7300 | Buy Now |
DISTI #
CAN DAFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DAFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 667 Factory Stock |
|
RFQ | |
DISTI #
DA-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DA-FM-E-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$6.0340 / $9.5760 | Buy Now |
DISTI #
87R4728
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: 87R4728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$6.4400 / $7.1100 | Buy Now |