-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8556
|
Newark | Heat Sink, Square, D2 Pack, Black Anodized, To-263, 10.16 Mm, 12.7 Mm, 25.91 Mm Rohs Compliant: Yes |Ohmite DA-T263-101E-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.9300 | Buy Now |
DISTI #
72R3744
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:25.9Mm, External Height - Metric:10.16Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Ohmite DA-T263-101E-TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
DA-T263-101ECT-ND
|
DigiKey | TO-263 HEAT SINK / POLY TAPE Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$1.7726 / $2.1700 | Buy Now |
DISTI #
588-DA-T263-101E-TR
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED RoHS: Compliant | 0 |
|
$1.9500 / $2.1700 | Order Now |
DISTI #
70584115
|
RS | TO-263 HEAT SINK / KAPTON TAPE | Ohmite DA-T263-101E-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 63 |
|
$1.8400 / $2.1700 | Buy Now |
|
Future Electronics | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Heat Sink - SMD - Black Anodized - TO-263 - Style 10 - 0.50" Long - Tape/Reel RoHS: Compliant |
2500 On Order |
|
$1.6000 / $1.9500 | Buy Now |
|
Bristol Electronics | 666 |
|
RFQ | ||
DISTI #
DA-T263-101E-TR
|
TTI | Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 16250 In Stock |
|
$1.6800 / $1.9800 | Buy Now |
DISTI #
DA-T263-101E-TR.
|
TTI | Heat Sinks HEATSINK FOR TO-263 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA-T263-101E-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
DA-T263-101E-TR
Ohmite Mfg Co
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 10.16 mm | |
Length | 25.91 mm | |
Packing Method | TR, 13 INCH | |
Thermal Support Device Type | HEAT SINK | |
Weight | 3.8 g | |
Width | 12.7 mm |
This table gives cross-reference parts and alternative options found for DA-T263-101E-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-T263-101E-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-263A-TR | Heat Sink, | Wakefield-Vette | DA-T263-101E-TR vs 219-263A-TR |