-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Extruded, Fin Pin, Aluminum, Anodized Black,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7651
|
Newark | Heat Sink, Aluminium, 12.7X26X11.7Mm Rohs Compliant: Yes |Ohmite DA-T263-401E-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0300 / $3.4100 | Buy Now |
DISTI #
61AC6201
|
Newark | Heat Sink, Aluminium, 26Mm, To-263, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:12.7Mm, External Height - Metric:11.68Mm, External Length - Metric:26Mm, External Diameter - Metric:-, Product Range:D Series Rohs Compliant: Yes |Ohmite DA-T263-401E-TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7100 | Buy Now |
DISTI #
51AC1010
|
Newark | Heat Sink, Aluminium, 26Mm, To-263, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:12.7Mm, External Height - Metric:11.68Mm, External Length - Metric:26Mm, External Diameter - Metric:-, Product Range:D Series Rohs Compliant: Yes |Ohmite DA-T263-401E-TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
273-DA-T263-401E-TRCT-ND
|
DigiKey | TO-263 SMD HEAT SINK ANODZD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1271 / $3.1100 | Buy Now |
DISTI #
588-DA-T263-401E-TR
|
Mouser Electronics | Heat Sinks TO-263 SMD HEAT SINK ANODZD RoHS: Compliant | 0 |
|
$1.9500 / $2.8600 | Order Now |
DISTI #
71232552
|
RS | TO-263 SMD HEAT SINK ANODZD, D series | Ohmite DA-T263-401E-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.8600 | RFQ |
|
Onlinecomponents.com | Heat Sink - SMD - Black Anodized - TO-263 - Style 40 - 0.50" Long - Tape/Reel RoHS: Compliant | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
DA-T263-401E-TR
|
TTI | Heat Sinks TO-263 SMD HEAT SINK ANODZD pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
DA-T263-401E-TR
|
TME | Heatsink: extruded, TO252,TO263, black, L: 12.7mm, W: 26mm, H: 11.7mm Min Qty: 1 | 200 |
|
$2.0500 / $2.4700 | Buy Now |
DISTI #
DA-T263-401E-TR
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 200 | 0 |
|
$1.9500 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy