There are no models available for this part yet.
Overview of DA-T268-301E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADT7301EBZ | Analog Devices | evaluation board i.c. | |
LTC3830-1ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
ADP2301-EVALZ | Analog Devices | ADJ Version ADP2301 Demo Board |
Price & Stock for DA-T268-301E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W4365
|
Newark | To-268 Smd Heat Sink Anodzd Rohs Compliant: Yes |Ohmite DA-T268-301E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
DA-T268-301E-ND
|
DigiKey | TO-268 SMD HEAT SINK ANODZD Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
588-DA-T268-301E
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-268 RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
DA-T268-301E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for DA-T268-301E by Ohmite Mfg Co
Part Data Attributes for DA-T268-301E by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Body Material
|
ALUMINIUM ALLOY
|
Color
|
BLACK
|
Device Used On
|
TRANSISTOR
|
Fin Orientation
|
LONGITUDINAL
|
Finish
|
ANODIZED
|
Height
|
11.6 mm
|
Length
|
40.2 mm
|
Packing Method
|
BULK
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
12.7 mm
|