There are no models available for this part yet.
Overview of DA04-11SYKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77343DA04BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DA04-11SYKWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W6825
|
Newark | Display, Led, 0.4", Yellow, Common An., Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:84Mcd, No. Of Digits/Alpha:2, Character Size:10Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright DA04-11SYKWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
DA04-11SYKWA-ND
|
DigiKey | DISPLAY 7SEG 0.39" DBL YLW 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
604-DA04-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .4" DUAL DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$1.2400 / $3.3900 | Order Now | |
DISTI #
000000000004087858
|
Sager | LED Displays & Accessories .4 DUAL DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
CAD Models for DA04-11SYKWA by Kingbright
Part Data Attributes for DA04-11SYKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
SUPER BRIGHT YELLOW
|
Color@Wavelength
|
yellow
|
Configuration
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Alternate Parts for DA04-11SYKWA
This table gives cross-reference parts and alternative options found for DA04-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA04-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC08-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | DA04-11SYKWA vs SC08-12SYKWA |
SA08-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | DA04-11SYKWA vs SA08-12SYKWA |
SC08-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | DA04-11SYKWA vs SC08-11SYKWA |
TA15-11SYKWA | 8X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 37.02mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | DA04-11SYKWA vs TA15-11SYKWA |