Part Details for DA0645 by DAICO Industries Inc
Overview of DA0645 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DA0645
DA0645 CAD Models
DA0645 Part Data Attributes
|
DA0645
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0645
DAICO Industries Inc
Variable Attenuator, 5MHz Min, 2000MHz Max, 3dB Insertion Loss-Max, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | CAN4+1,.3 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 21 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.99 dBm | |
Insertion Loss-Max | 3 dB | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4+1,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 15 mA | |
VSWR-Max | 2.2 |