DA101J12G217DQF
Description: ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT

Overview of DA101J12G217DQF by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DA101J12G217DQF by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-DA101J12G217DQF
Mouser Electronics Rocker Switches RoHS: Compliant 0
  • 1,000 $2.4000
  • 2,000 $2.3000
$2.3000 / $2.4000 Order Now
DISTI # 000000000005955545
Sager Rocker Switches 0
Buy Now

CAD Models for DA101J12G217DQF by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DA101J12G217DQF by C&K

DA101J12G217DQF
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
24 Weeks
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.221 inch
Actuator Material
NYLON
Actuator Type
ROCKER
Body Breadth
17.78 mm
Body Height
27.03 mm
Body Length or Diameter
23.88 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@125VAC
Contact (AC) Max Rating R Load
16A@125VAC
Contact Current(AC)-Max
16 A
Contact Function
ON-ON
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1500VRMS V
Electrical Life
10000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. DA101J12G217DQF
    C&K
    ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA101J12G217DQF by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA101J12G217DQF by C&K

Select Manufacturer
Which Manufacturer of DA101J12G217DQF would you like to use for your alert(s)?
  • Please alert me when DA101J12G217DQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA101J12G217DQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA101J12G217DQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA101J12G217DQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA101J12G217DQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA101J12G217DQF by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: