Part Details for DA101J12S215QF by C&K
Overview of DA101J12S215QF by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA101J12S215QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8066
|
Newark | Rocker Switch, Spdt, 16A, 125Vac, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Da Series, Contact Voltage Vdc:- Rohs Compliant: Yes |C&k Components DA101J12S215QF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$1.8300 / $2.0800 | Buy Now |
DISTI #
401-1280-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5358 In Stock |
|
$1.9065 / $2.9600 | Buy Now |
DISTI #
611-DA101J12S215QF
|
Mouser Electronics | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant | 897 |
|
$1.5400 / $1.7000 | Buy Now |
DISTI #
70128120
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Black Rocker, Actuator, No Legend,16A,125VAC.187 QC | C&K DA101J12S215QF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 67 Weeks, 0 Days Container: Bulk | 840 |
|
$1.8400 / $2.0900 | Buy Now |
|
Future Electronics | DA Series SPDT On On 16 A 125 V 19.4 x 13 mm Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9700 / $2.0900 | Buy Now |
|
Future Electronics | DA Series SPDT On On 16 A 125 V 19.4 x 13 mm Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9700 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 | 0 |
|
$1.6200 | Buy Now |
DISTI #
DA101J12S215QF
|
TTI | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4700 / $1.5400 | Buy Now |
DISTI #
DA101J12S215QF
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 16A/125VAC, -20÷85°C, Leads: connectors Min Qty: 1000 | 0 |
|
$1.7900 | RFQ |
DISTI #
000000000001086946
|
Sager | Rocker Switches SPDT 16A ON-ON BLK Min Qty: 1000 | 0 |
|
$1.6100 / $1.6800 | Buy Now |
Part Details for DA101J12S215QF
DA101J12S215QF CAD Models
DA101J12S215QF Part Data Attributes
|
DA101J12S215QF
C&K
Buy Now
Datasheet
|
Compare Parts:
DA101J12S215QF
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13 mm | |
Body Height | 11.8 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |