Part Details for DA102J12B215QF by C&K
Overview of DA102J12B215QF by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA102J12B215QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8185
|
Newark | Switch Rocker Spst 16A 125V |C&k Components DA102J12B215QF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 869 |
|
$3.5600 / $4.8600 | Buy Now |
DISTI #
DA102J12B215QF-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0625 | Buy Now |
DISTI #
611-DA102J12B215QF
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.7500 | Buy Now |
DISTI #
16503902
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk Min Qty: 39 Package Multiple: 1 | Americas - 869 |
|
$1.6400 | Buy Now |
DISTI #
C&K Components DA102J12B215QF
|
PEI Genesis | Rocker Switch, SPDT | 869 |
|
Buy Now | |
DISTI #
000000000003166481
|
Sager | Rocker Switches Rocker Min Qty: 1000 | 0 |
|
$1.7500 / $1.8200 | Buy Now |
Part Details for DA102J12B215QF
DA102J12B215QF CAD Models
DA102J12B215QF Part Data Attributes:
|
DA102J12B215QF
C&K
Buy Now
Datasheet
|
Compare Parts:
DA102J12B215QF
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 20.83 mm | |
Body Height | 31.6 mm | |
Body Length or Diameter | 30.48 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DA102J12B215QF
This table gives cross-reference parts and alternative options found for DA102J12B215QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA102J12B215QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA102J12B215QF | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | DA102J12B215QF vs DA102J12B215QF |