There are no models available for this part yet.
Overview of DA115366-2300 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |